
SPDT snap-action switch with a momentary function, rated for 10A at 250VDC and 300VAC. Features a side rotary actuator, right-angle orientation, and conduit termination. This switch offers a mechanical life of 10,000,000 cycles, operates within a temperature range of -40°C to 85°C, and boasts IP67, waterproof, and dust-tight ratings. Mounting is via chassis screw, and it is RoHS compliant.
Honeywell GLCA01A2A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Package/Case | 120 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44.2mm |
| Height | 147mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.12N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCA01A2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.