
Snap acting/limit switch with SPDT, momentary contact configuration. Features a 10A contact current rating at 250VDC and 300VAC. Equipped with a side rotary actuator and conduit termination. Rated IP67, waterproof, and dust-tight, this switch offers a mechanical life of 10,000,000 cycles and operates within a temperature range of -40°C to 85°C. Mounts via chassis screw and is lead-free and RoHS compliant.
Honeywell GLCA01A2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 55mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.12N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCA01A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
