
SPDT snap-action switch with a momentary function, featuring a 10A contact current rating and a 300V AC voltage rating. This panel-mount switch offers a 125V DC rated voltage and a 0.55A DC current rating, with screw terminals for termination. Its side rotary adjustable rod actuator provides a right-angle orientation and a 2-position operation. Built for durability, it boasts a mechanical life of 10,000,000 cycles and operates within a temperature range of -40°C to 85°C, with IP67 and IP66 ratings for waterproof and dust-tight protection.
Honeywell GLCA01A4J technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 55mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.12N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCA01A4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
