
Snap acting/limit switch featuring SPDT, momentary action with a 10A current rating and 300VAC/125VDC voltage rating. This general-purpose switch boasts a robust mechanical life of 15,000,000 cycles and operates within a temperature range of -40°C to 85°C. Designed for chassis mounting with screw terminals, it includes a top roller plunger actuator and offers IP67 and IP66 ratings for waterproof and dust-tight protection. RoHS compliant.
Honeywell GLCA01C technical specifications.
| Approvals | UL, CSA, CE |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 55mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 160N |
| Operating Position | 280mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCA01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
