
SPDT snap-action limit switch with screw mounting and conduit termination. Features a 10A contact current rating at 300VAC and 125VDC. Operating force is 1.3N, with a mechanical life of 5,000,000 cycles. Enclosed in a metal case, it offers IP66, water-resistant, and dust-tight protection, operating between -25°C and 85°C. Approvals include UL, CSA, and CE.
Honeywell GLCA01E7B technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Metal |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 55mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 13N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCA01E7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
