The GLCA03C-6 is a chassis mount SPDT limit switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 15,000,000 cycles and is rated for 125V DC and 120V AC. The switch has a throw configuration of SPDT and is terminated with a screw. It is also IP67, waterproof, and dust tight, making it suitable for harsh environments.
Honeywell GLCA03C-6 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 1632gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCA03C-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.