
SPDT limit switch with top roller lever actuator, screw mounting, and conduit termination. Features a 6A/600VAC and 250VDC rating, with a 10A current rating. Operates within a temperature range of -40°C to 85°C, boasting a mechanical life of 10 million cycles. IP66 and IP67 rated for waterproof and dust-tight performance, this RoHS compliant component is suitable for automotive applications.
Honeywell GLCA03D technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 30mm |
| Differential Travel | 13mm |
| Height | 97.75mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 110N |
| Operating Position | 358mm |
| Orientation | Straight |
| Overtravel | 52mm |
| Packaging | Bulk |
| Pretravel | 345mm |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCA03D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
