
SPDT side rotary limit switch with roller actuator, featuring gold contacts for 0.1A at 50VAC/50VDC. This robust switch offers a mechanical life of 10 million cycles, operating force of 0.12N, and is rated IP66/IP67 for waterproof and dust-tight applications. It includes conduit termination, chassis/screw mounting, and operates within a temperature range of -40°C to 85°C. Approvals include UL, CSA, CE, and CCC, with RoHS compliance.
Honeywell GLCA36A5B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 58mm |
| Height | 114.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.12N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCA36A5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
