SPDT momentary snap action switch with a side rotary actuator. Features a 10A current rating and a 250VDC maximum voltage rating, with an AC voltage rating of 120V. Operating force is 0.12N, and it offers a mechanical life of 10,000,000 cycles. Designed for chassis mounting with screw termination, this switch operates within a temperature range of -40°C to 85°C and boasts IP67 and IP66 ratings for waterproof and dust-tight performance.
Honeywell GLCB01A2B technical specifications.
| Actuator Type | Rotary |
| Package/Case | 300 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 26.35mm |
| Length | 68.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.12N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCB01A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.