SPDT snap-action switch featuring a side rotary actuator and momentary operation. Rated for 10A at 250VDC and 600VAC, with a 120VAC and 125VDC rating also specified. This chassis-mount switch offers screw termination and a mechanical life of 10,000,000 cycles. Operating temperature range is -40°C to 85°C, with IP67 and IP66 ratings for waterproof and dust-tight protection. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLCB01A4J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Package/Case | 300 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 41mm |
| Height | 192.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.12N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCB01A4J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
