
SPDT snap-action switch with a 10A current rating and 250VDC/600VAC voltage rating. Features a momentary action, top roller plunger actuator, and screw termination. Designed for chassis mounting with a straight orientation, offering 30mm overtravel and pretravel. Operates within a -40°C to 85°C temperature range and boasts IP67, waterproof, and dust-tight ratings. Mechanical life of 15,000,000 cycles.
Honeywell GLCB01C technical specifications.
| Package/Case | 300 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 26.35mm |
| Length | 68.5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 280mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCB01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
