
Snap acting/limit switch featuring a top roller arm actuator. SPDT throw configuration with momentary action, rated for 10A at 250VDC and 120VAC. Offers a mechanical life of 10 million cycles and operates within a temperature range of -40°C to 85°C. IP67 and IP66 rated for waterproof and dust-tight applications, with screw termination and chassis mounting.
Honeywell GLCB01D technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, CE, CCC |
| Package/Case | 300 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 30mm |
| Differential Travel | 13mm |
| Height | 97.75mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 110N |
| Operating Position | 358mm |
| Orientation | Straight |
| Overtravel | 52mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 345mm |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
