SPDT snap action switch with momentary operation, featuring a 10A current rating and 125VDC/120VAC voltage ratings. This panel-mount switch utilizes screw terminals and a coil wobble stick actuator, offering a mechanical life of 5,000,000 cycles. Operating force is 13N, with dimensions of 30.5mm (L) x 30.5mm (W) x 187.5mm (H). Rated IP66 for water and dust resistance, it operates between -25°C and 85°C and is RoHS compliant.
Honeywell GLCB01E7B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Package/Case | 300 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 30mm |
| Height | 187.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 13N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCB01E7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
