
SPDT momentary snap acting switch with a 10A, 250VDC rating and a 6mm top roller plunger actuator. Features include a 120V AC voltage rating, 125V DC rated voltage, and a maximum AC voltage rating of 600V. This switch offers a mechanical life of 15,000,000 cycles, operates within a temperature range of -40°C to 85°C, and boasts IP66 and IP67 ratings for waterproof and dust-tight protection. Mounting is via chassis mount screw termination, with a pretravel of 30mm and overtravel of 30mm. Approvals include UL, CSA, CE, and CCC, with RoHS compliance.
Honeywell GLCB03C technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 30mm |
| Height | 89.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 280mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCB03C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
