
SPDT side rotary limit switch with roller lever and screw mount. Features a 6A current rating at 600VAC and 250VDC, with a 0.12N operating force. IP67 and IP66 rated for waterproof and dust-tight operation, suitable for automotive applications. Mechanical life of 10,000,000 cycles. Operating temperature range from -40°C to 85°C. Approvals include UL, CSA, CE, and CCC.
Honeywell GLCB06A1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 45mm |
| Height | 114.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.12N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLCB06A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
