
SPDT side rotary limit switch with adjustable lever, featuring screw termination and chassis mounting. Rated for 6A at 240VAC and 240VDC, with a maximum AC voltage of 600V and DC voltage of 250V. Operating force is 0.12N, with a mechanical life of 10,000,000 cycles. This waterproof and dust-tight switch boasts IP67 and IP66 ratings, operating between -40°C and 85°C, and is RoHS compliant.
Honeywell GLCB06A2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Package/Case | Metal |
| Current Rating | 10A |
| Depth | 44.2mm |
| Height | 147mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.12N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCB06A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
