
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
Checking distributor stock and pricing after the page loads.
Honeywell GLCB07A1B technical specifications.
| Actuator Type | Rotary |
| Package/Case | Metal |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 100mA |
| Depth | 26.35mm |
| Length | 68.5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 0.12N |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 30.5mm |
| RoHS | Compliant |