
SPDT limit switch featuring a top roller lever and screw mounting. Rated for 0.1A at 50VAC/50VDC, with gold contact material. Offers IP66/IP67, waterproof, and dust-tight protection. Operates within a temperature range of -40°C to 85°C with a mechanical life of 10 million cycles. Features include 110N operating force, 13mm differential travel, and 52mm overtravel.
Honeywell GLCB33D technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 30mm |
| Differential Travel | 13mm |
| Height | 97.75mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 110N |
| Operating Position | 358mm |
| Orientation | Straight |
| Overtravel | 52mm |
| Packaging | Bulk |
| Pretravel | 345mm |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLCB33D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
