
SPDT limit switch featuring a top roller plunger and screw mounting. Rated for 0.1A at 50VAC/50VDC with gold contacts. Offers IP66/IP67, waterproof, and dust-tight protection. Mechanical life of 15,000,000 cycles. Operating force is 160N with 30mm pretravel and 30mm overtravel. Approvals include UL, CSA, CE, and CCC.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 30mm |
| Height | 89.5mm |
| Length | 30.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 280mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
