Honeywell GLCC01A1A technical specifications.
| Actuator Type | Rotary |
| Package/Case | Metal |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 10A |
| Height | 30mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 0.12N |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCC01A1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.