
SPDT momentary snap acting/limit switch featuring a side rotary actuator. Rated for 10A at 250VDC and 600VAC, with a 120V AC and 125V DC rating also specified. Offers a mechanical life of 10,000,000 cycles and operates within a temperature range of -40°C to 85°C. IP67 and IP66 rated for waterproof and dust-tight applications, with UL, CSA, CE, and CCC approvals. Chassis mountable via screw termination.
Honeywell GLCC01A2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 10A |
| Depth | 44.2mm |
| Height | 147mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.12N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCC01A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.