
SPDT limit switch with roller plunger actuator, screw terminal, and screw/chassis mount. Features 10A current rating, 600VAC/250VDC maximum voltage, and 15 million mechanical cycles. Operates within -40°C to 85°C with IP66/IP67, waterproof, and dust-tight ratings. RoHS compliant.
Honeywell GLCC01C technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 10A |
| Depth | 30mm |
| Differential Travel | 9mm |
| Height | 89.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Screw, Chassis Mount |
| Operating Force | 160N |
| Operating Position | 280mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCC01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
