
SPDT limit switch with screw termination, featuring a wobble actuator and screw mount. Rated for 6A at 240VAC and 240VDC, with a maximum AC voltage rating of 600V and DC voltage rating of 250V. Offers a mechanical life of 5,000,000 cycles and an operating force of 1.3N. IP66 rated for water and dust resistance, operating between -25°C and 85°C, and is RoHS compliant.
Honeywell GLCC01E7B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 10A |
| Depth | 30mm |
| Height | 187.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 13N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCC01E7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
