
Switch Limit N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLCC06C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 26.35mm |
| Length | 68.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 160N |
| Operating Position | 280mm |
| Overtravel | 30mm |
| Pretravel | 30mm |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 30.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLCC06C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.