
SPDT side rotary limit switch with roller actuator, featuring gold contacts and screw termination. Rated for 0.1A at 50VAC/50VDC, with a mechanical life of 10 million cycles and an operating force of 0.12N. Chassis mountable with screw mounting, this switch offers IP66/IP67 waterproof and dust-tight ratings. Operating temperature range is -40°C to 85°C, with UL, CSA, CE, and CCC approvals.
Honeywell GLCC07A1A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 45mm |
| Height | 114.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.12N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLCC07A1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.