
SPDT momentary snap acting/limit switch with a side rotary actuator. Features gold contacts, a 100mA current rating, and a 50VDC voltage rating. Designed for chassis mounting with screw termination, this switch offers a mechanical life of 10,000,000 cycles and operates within a temperature range of -40°C to 85°C. It is rated IP66 and IP67 for waterproof and dust-tight protection. Approvals include UL, CSA, CE, and CCC.
Honeywell GLCC07A2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 44.2mm |
| Height | 147mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.12N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLCC07A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.