
SPDT snap action switch with a 10A contact current rating and 600V AC / 250V DC voltage rating. Features a momentary switch function, wobble-coil spring actuator, and straight orientation. Rated IP66 for water and dust resistance, with a mechanical life of 5,000,000 cycles. Operates within a temperature range of -25°C to 85°C. Chassis mountable with screw termination and conduit connection. RoHS compliant and lead-free.
Honeywell GLDA01E7B technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 26.35mm |
| Lead Free | Lead Free |
| Length | 68.5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 13N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDA01E7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.