Checking distributor stock and pricing after the page loads.
Honeywell GLDA06A2A technical specifications.
| Switch Configuration | N.C. |
| Actuator Style | Side Rotary |
| Max AC Voltage Rating | 500V |
| Mechanical Life | 10000000Cycles |
| Termination Style | Conduit |
| Operating Force | 0.12N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |