
SPDT Limit Switch with top roller lever actuation, featuring screw mounting and conduit termination. Rated for 10A at 500VAC and 250VDC, with a 120VAC / 125VDC rating also specified. Offers a mechanical life of 10 million cycles and operates within a temperature range of -40°C to 85°C. IP66 and IP67 rated for waterproof and dust-tight protection, with a 110N operating force and 52mm overtravel.
Checking distributor stock and pricing after the page loads.
Honeywell GLDA06D technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 30mm |
| Differential Travel | 13mm |
| Height | 97.75mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 110N |
| Operating Position | 358mm |
| Orientation | Straight |
| Overtravel | 52mm |
| Packaging | Bulk |
| Pretravel | 345mm |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
