
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 0.1A 50VAC 50VDC 1.3N Rotary Conduit Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLDA07E7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Wobble |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Product Length (mm) | 30.5 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 187.5 |
| Type | Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1@50VAC 50VDCA |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Mechanical Life | 15000000Cycles |
| Device Type | Rotary |
| Operating Force | 1.3N |
| Operating Speed | 25rad/s |
| Maximum Pre-Travel | 16° |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1SY54 |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell GLDA07E7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.