The GLDB01A1B is a rotary switch with a current rating of 10A and a maximum operating temperature of 85°C. It is designed for chassis mount and has a mechanical life of 10,000,000 cycles. The switch is rated for use with a maximum voltage of 600V AC and 250V DC. It is also compliant with IP67, IP66, and RoHS standards.
Honeywell GLDB01A1B technical specifications.
| Actuator Type | Rotary |
| Package/Case | 600 |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDB01A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
