
SPDT snap-action switch with a momentary function, rated for 10A at 250VDC and 600VAC. Features a top roller plunger actuator with 6mm travel, 30mm overtravel, and 30mm pretravel. Operates within a temperature range of -40°C to 85°C, boasting a mechanical life of 15,000,000 cycles. This switch is IP67 and IP66 rated, offering waterproof and dust-tight protection, with screw termination and chassis mounting. Approvals include UL, CSA, CE, and CCC, and it is RoHS compliant.
Honeywell GLDB01C technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Package/Case | 600 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 30mm |
| Height | 89.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 280mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDB01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
