
SPDT snap action switch with a 10A contact current rating and 250VDC maximum voltage rating. Features a top roller arm actuator, screw termination, and chassis mount. Operates within a temperature range of -40°C to 85°C with a mechanical life of 10,000,000 cycles. Rated IP67 for waterproof and dust-tight protection.
Honeywell GLDB01D technical specifications.
| Actuator Type | ROLLER ARM |
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 26.35mm |
| Differential Travel | 13mm |
| Length | 68.5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 110N |
| Operating Position | 358mm |
| Orientation | Straight |
| Overtravel | 52mm |
| Packaging | Bulk |
| Pretravel | 345mm |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDB01D to view detailed technical specifications.
No datasheet is available for this part.