
SPDT momentary snap acting switch featuring a 10A current rating and 250VDC voltage rating, with a 600VAC maximum. This general-purpose switch offers a 15,000,000 cycle mechanical life and operates within a -40°C to 85°C temperature range. Equipped with a top roller plunger actuator and screw termination, it provides IP66 and IP67 waterproof and dust-tight ratings. Mounting is via chassis screw, with straight orientation and 30mm overtravel and pretravel.
Honeywell GLDB03C technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Depth | 30mm |
| Height | 89.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 280mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDB03C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
