
SPDT limit switch featuring a top roller plunger actuator with screw mounting. Rated for 0.1A at 50VAC/50VDC, this switch offers a mechanical life of 15 million cycles and operates within a temperature range of -40°C to 85°C. It boasts IP66 and IP67 ratings for waterproof and dust-tight performance, with screw termination and a 160N operating force.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 30mm |
| Height | 89.5mm |
| Length | 30.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 280mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
