Honeywell GLDB36C-6 technical specifications.
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1632gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDB36C-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.