The GLDC01E7B is a SPDT limit switch from Honeywell with a current rating of 10A and a DC rated voltage of 250V. It can withstand an AC voltage of up to 600V and operates within a temperature range of -25°C to 85°C. The switch features a screw mount and is rated for IP66 environmental conditions. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Honeywell GLDC01E7B technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 13N |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |