
SPDT limit switch with gold contacts, rated for 0.1A at 50VAC/50VDC. Features a top pin plunger actuator with screw termination and chassis mounting. Offers IP66/IP67, waterproof, and dust-tight ratings, with a mechanical life of 15 million cycles. Operating force is 160N, with pretravel and overtravel of 30mm each. Operating temperature range is -40°C to 85°C.
Honeywell GLDC07B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 30mm |
| Height | 79.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 180mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDC07B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.