
SPDT limit switch with top roller lever actuator, screw terminal termination, and chassis/screw mounting. Features a 6A/600VAC and 250VDC rating, with a 10A current rating. Operates within a -40°C to 85°C temperature range, boasting IP66/IP67, waterproof, and dust-tight ratings. Includes 110N operating force, 13mm differential travel, and 52mm overtravel. RoHS compliant with UL, CSA, CE, and CCC approvals.
Honeywell GLDD01D technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 30mm |
| Differential Travel | 13mm |
| Height | 97.75mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 110N |
| Operating Position | 358mm |
| Orientation | Straight |
| Overtravel | 52mm |
| Packaging | Bulk |
| Pretravel | 345mm |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
