
Snap acting/limit switch with a momentary function, featuring a rotary actuator and SPDT contact configuration. Rated for 10A contact current and 0.5A at 125VDC, with a maximum AC voltage rating of 600V and DC voltage rating of 250V. This panel mount switch offers a mechanical life of 10,000,000 cycles, operates within a temperature range of -40°C to 85°C, and boasts IP67 and IP66 ratings for waterproof and dust-tight protection. It includes conduit termination and chassis/screw mounting, with a right-angle orientation.
Honeywell GLEA01A1A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 45mm |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 106.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEA01A1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.