
SPDT momentary snap action switch with a 10A contact current rating and 300VAC/125VDC voltage rating. Features a side rotary adjustable lever actuator, screw terminal termination, and chassis/panel mount. Rated IP67, waterproof, and dust-tight, this switch operates within a -40°C to 85°C temperature range and boasts a mechanical life of 10,000,000 cycles. Approvals include UL, CSA, and CE, with RoHS compliance and lead-free construction.
Honeywell GLEA01A2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Package/Case | Metal |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 30mm |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEA01A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
