
Snap action switch featuring a top pin plunger actuator for panel mounting. This SPDT, momentary switch offers a 10A contact current rating and a 300V AC / 125V DC voltage rating. Designed for durability, it boasts a metal case, IP67/IP66 waterproof and dust-tight ratings, and a mechanical life of 15 million cycles. Operating within a temperature range of -40°C to 85°C, it includes screw terminals for secure connections.
Honeywell GLEA01B technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Package/Case | Metal |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 64mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 130N |
| Operating Position | 180mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEA01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
