SPDT momentary snap acting switch with a 10A contact current rating and 250VDC voltage rating. Features a top roller plunger actuator, 6mm roller diameter, and conduit termination. Rated IP67, waterproof, and dust-tight, it operates within a temperature range of -40°C to 85°C. Mechanical life is 15,000,000 cycles, with an operating force of 130N. RoHS compliant and lead-free.
Honeywell GLEA01C technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 30mm |
| Height | 95mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 130N |
| Operating Position | 280mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Pretravel | 30mm |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEA01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
