
SPDT limit switch featuring snap-action contacts with a 10A current rating and 240VAC/250VDC voltage ratings. This switch offers a 1.1N operating force, 5 million cycle mechanical life, and operates within a -25°C to 85°C temperature range. Designed for chassis mounting with screw terminals and conduit termination, it is IP66 rated for water and dust resistance.
Honeywell GLEA01E7B technical specifications.
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 64mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 11N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEA01E7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
