Switch Limit N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 9N Linear Conduit
Checking distributor stock and pricing after the page loads.
Honeywell GLEA06D technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Depth | 30mm |
| Height | 103.25mm |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1122gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
