DPDT momentary snap acting/limit switch with screw terminals, featuring a side rotary adjustable lever actuator for panel mounting. Offers a 10A contact current rating and 125VDC rated voltage, with a maximum AC voltage rating of 600V. Operates across a temperature range of -40°C to 85°C and boasts a mechanical life of 10,000,000 cycles. IP67 and IP66 rated for waterproof and dust-tight applications, with UL, CSA, CE, and CCC approvals.
Honeywell GLEA24A2A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 44.2mm |
| Height | 152.5mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEA24A2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.