
The GLEA24A5B is a rotary limit switch from Honeywell with a current rating of 10A and a maximum operating temperature of 85°C. It is rated for 600V AC and 250V DC and features IP66 and IP67 ratings for dust tight and waterproof operation. The switch is mounted via screws and has a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLEA24A5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 58mm |
| Height | 120mm |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEA24A5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.