
DPDT limit switch featuring snap-action contacts, a top pin plunger actuator, and screw mounting. Rated for 10A at 300VAC and 125VDC, with a 130N operating force and 30mm overtravel. This waterproof and dust-tight (IP67) component offers a mechanical life of 15 million cycles and operates within a -40°C to 85°C temperature range. Conduit termination and chassis mounting facilitate installation.
Honeywell GLEA24B technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Package/Case | Metal |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 64mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 130N |
| Operating Position | 180mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEA24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
