
Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 6A 240VAC 240VDC 13N Linear Conduit
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLEA24C-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GLEA24C-6 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 1315gf |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEA24C-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
