DPDT snap-action limit switch with screw mount and conduit termination. Features a 10A current rating and a 300VAC / 125VDC voltage rating, with a maximum operating temperature of 85°C and a minimum of -25°C. Offers a mechanical life of 5,000,000 cycles and an operating force of 11N. IP66 rated for water resistance and dust tightness, with UL, CSA, CE, and CCC approvals.
Honeywell GLEA24E7B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Package/Case | 120 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 30mm |
| Height | 193mm |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 11N |
| Orientation | Straight |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEA24E7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.